Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQ1922AEEH-T1_GE3
Newark Part No.28AH5239
Product RangeTrenchFET Series
Technical Datasheet
5,595 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 10+ | $0.525 |
| 25+ | $0.471 |
| 50+ | $0.416 |
| 100+ | $0.362 |
| 250+ | $0.327 |
| 500+ | $0.290 |
| 1000+ | $0.262 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ1922AEEH-T1_GE3
Newark Part No.28AH5239
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id850mA
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel850mA
Continuous Drain Current Id P Channel850mA
Drain Source On State Resistance N Channel0.21ohm
Drain Source On State Resistance P Channel0.21ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
850mA
Drain Source On State Resistance P Channel
0.21ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.5W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
850mA
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
850mA
Drain Source On State Resistance N Channel
0.21ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
1.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability