Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQ2398ES-T1_BE3
Newark Part No.
Re-Reel82AH6215
Cut Tape82AH6215
Product RangeTrenchFET Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.848 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 25+ | $0.528 |
| 50+ | $0.436 |
| 100+ | $0.345 |
| 250+ | $0.306 |
| 500+ | $0.265 |
| 1000+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ2398ES-T1_BE3
Newark Part No.
Re-Reel82AH6215
Cut Tape82AH6215
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.3ohm
On Resistance Rds(on)0.24ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation2W
Power Dissipation Pd2W
No. of Pins3Pins
Operating Temperature Max175°C
QualificationAEC-Q101
Product RangeTrenchFET Series
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.3ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
2W
No. of Pins
3Pins
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
N Channel
Continuous Drain Current Id
1.6A
On Resistance Rds(on)
0.24ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
2W
Operating Temperature Max
175°C
Product Range
TrenchFET Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
