Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJA16EP-T1_GE3
Newark Part No.86AK6366
Product RangeTrenchFET Series
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price |
---|---|
3000+ | $1.070 |
6000+ | $1.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,210.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJA16EP-T1_GE3
Newark Part No.86AK6366
Product RangeTrenchFET Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id278A
Drain Source On State Resistance0.003ohm
Transistor Case StylePowerPAK SO-8L
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation500W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
278A
Transistor Case Style
PowerPAK SO-8L
Rds(on) Test Voltage
10V
Power Dissipation
500W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.003ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
4Pins
Product Range
TrenchFET Series
SVHC
Lead (21-Jan-2025)
Alternatives for SQJA16EP-T1_GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability