Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJQ906EL-T1_GE3
Newark Part No.10AC9136
Product RangeTrenchFET Series
Technical Datasheet
1,129 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.950 |
10+ | $3.210 |
25+ | $2.970 |
50+ | $2.730 |
100+ | $2.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJQ906EL-T1_GE3
Newark Part No.10AC9136
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id160A
Continuous Drain Current Id N Channel160A
Continuous Drain Current Id P Channel160A
Drain Source On State Resistance N Channel0.0036ohm
Drain Source On State Resistance P Channel0.0036ohm
Transistor Case StylePowerPAK
No. of Pins8Pins
Power Dissipation N Channel187W
Power Dissipation P Channel187W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
160A
Continuous Drain Current Id P Channel
160A
Drain Source On State Resistance P Channel
0.0036ohm
No. of Pins
8Pins
Power Dissipation P Channel
187W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
160A
Drain Source On State Resistance N Channel
0.0036ohm
Transistor Case Style
PowerPAK
Power Dissipation N Channel
187W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability