New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      SQS401EN-T1_BE3

                      Power MOSFET, P Channel, 40 V, 16 A, 0.02 ohm, PowerPAK 1212, Surface Mount

                      Date/Lot Code

                      VISHAY SQS401EN-T1_BE3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSQS401EN-T1_BE3
                      Newark Part No.82AH6211
                      Product RangeTrenchFET Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,997 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.967
                      10+$0.772
                      25+$0.718
                      50+$0.663
                      100+$0.609
                      250+$0.566
                      500+$0.523
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.97
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSQS401EN-T1_BE3
                      Newark Part No.82AH6211
                      Product RangeTrenchFET Series
                      Technical Datasheet

                      Data Sheet

                      Channel TypeP Channel
                      Transistor PolarityP Channel
                      Drain Source Voltage Vds40V
                      Continuous Drain Current Id16A
                      On Resistance Rds(on)0.02ohm
                      Drain Source On State Resistance0.02ohm
                      Transistor Case StylePowerPAK 1212
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max2V
                      Power Dissipation62.5W
                      Power Dissipation Pd62.5W
                      No. of Pins8Pins
                      Operating Temperature Max175°C
                      QualificationAEC-Q101
                      Product RangeTrenchFET Series
                      Automotive Qualification StandardAEC-Q101
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Channel Type

                      P Channel

                      Drain Source Voltage Vds

                      40V

                      On Resistance Rds(on)

                      0.02ohm

                      Transistor Case Style

                      PowerPAK 1212

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      62.5W

                      No. of Pins

                      8Pins

                      Qualification

                      AEC-Q101

                      Automotive Qualification Standard

                      AEC-Q101

                      Transistor Polarity

                      P Channel

                      Continuous Drain Current Id

                      16A

                      Drain Source On State Resistance

                      0.02ohm

                      Transistor Mounting

                      Surface Mount

                      Gate Source Threshold Voltage Max

                      2V

                      Power Dissipation Pd

                      62.5W

                      Operating Temperature Max

                      175°C

                      Product Range

                      TrenchFET Series

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.