Print Page
Packaging Options
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 10+ | $0.428 |
| 25+ | $0.406 |
| 50+ | $0.384 |
| 100+ | $0.362 |
| 250+ | $0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS2H9-E3/5BT
Newark Part No.34M8641
Product RangeSS2H9
Technical Datasheet
Repetitive Peak Reverse Voltage90V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max790mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSS2H9
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The SS2H9-E3/52T is a surface-mount high-voltage Schottky Rectifier with solderable matte-tin plated terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- High barrier technology for improved high temperature performance
- Low profile package
- Ideal for automated placement
- Guard-ring for overvoltage protection
- Low power losses, high efficiency
- Low forward voltage drop
- Low leakage current
- High surge capability
- UL94V-0 Flammability rating
- AEC-Q101 qualified
Applications
Power Management, Commercial, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
90V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
790mV
Operating Temperature Max
175°C
Product Range
SS2H9
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SS2H9-E3/5BT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability