Print Page
41,697 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.493 |
| 10+ | $0.420 |
| 25+ | $0.398 |
| 50+ | $0.375 |
| 100+ | $0.355 |
| 250+ | $0.334 |
| 500+ | $0.316 |
| 1000+ | $0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSSA33L-E3/61T
Newark Part No.34M8629
Product RangeSSA33
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSSA33
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
SSA33
SVHC
Lead (21-Jan-2025)
Alternatives for SSA33L-E3/61T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability