Print Page
7,636 In Stock
Need more?
1199 Delivery in 1-3 Business Days(US stock)
6437 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.799 |
| 25+ | $0.607 |
| 50+ | $0.576 |
| 100+ | $0.543 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSSC53L-E3/9AT
Newark Part No.
Re-Reel78Y9550
Cut Tape78Y9550
Product RangeSSC53
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current175A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSSC53
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
High current density surface mount scotty rectifier for use in low voltage high frequency inverters, freewheeling, DC/DC converters and polarity protection applications.
- AEC-Q101 qualified
- Low profile package
- Ideal for automated placement
- Guardring for overvoltage protection
- Low power losses, high efficiency
- Very low forward voltage drop
- High surge capability
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
175A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
SSC53
SVHC
Lead (21-Jan-2025)
Alternatives for SSC53L-E3/9AT
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate