Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoSST4416-E3
Newark Part No.06J8355
Technical Datasheet
Gate Source Breakdown Voltage Max-30V
Breakdown Voltage Vbr-30V
Zero Gate Voltage Drain Current Idss Min5mA
Zero Gate Voltage Drain Current Max15mA
Gate Source Cutoff Voltage Max-6V
Transistor Case StyleTO-236
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingSurface Mount
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Gate Source Breakdown Voltage Max
-30V
Zero Gate Voltage Drain Current Idss Min
5mA
Gate Source Cutoff Voltage Max
-6V
Transistor Type
JFET
Channel Type
N Channel
Transistor Mounting
Surface Mount
Product Range
-
SVHC
To Be Advised
Breakdown Voltage Vbr
-30V
Zero Gate Voltage Drain Current Max
15mA
Transistor Case Style
TO-236
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
