Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Technical Specifications
Peak Operating Voltage
55V
Diode Case Style
TO-236
Operating Temperature Max
-
SVHC
No SVHC (23-Jan-2024)
Regulator Current
750µA
No. of Pins
3 Pin
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
