Print Page
Image is for illustrative purposes only. Please refer to product description.
4,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $1.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,620.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUD19N20-90-E3.
Newark Part No.30AC0987
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id19A
Drain Source On State Resistance0.09ohm
On Resistance Rds(on)0.09ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd3W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation3W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.09ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
3W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
19A
On Resistance Rds(on)
0.09ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate