Print Page
563 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.670 |
10+ | $4.470 |
25+ | $4.150 |
50+ | $3.830 |
100+ | $3.510 |
500+ | $3.080 |
1000+ | $3.000 |
2500+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUP60061EL-GE3
Newark Part No.50AJ6137
Product RangeTrenchFET
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id150A
On Resistance Rds(on)0.0048ohm
Drain Source On State Resistance0.0048ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation Pd375W
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.0048ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
375W
No. of Pins
3Pins
Product Range
TrenchFET
SVHC
Lead (21-Jan-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
150A
Drain Source On State Resistance
0.0048ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.5V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability