Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT52E5476M035C0070
Newark Part No.81AH8626
Product RangevPolyTan T52 Series
Technical Datasheet
1,207 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.130 |
10+ | $1.130 |
25+ | $1.130 |
50+ | $1.130 |
100+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT52E5476M035C0070
Newark Part No.81AH8626
Product RangevPolyTan T52 Series
Technical Datasheet
Capacitance47µF
Product RangevPolyTan T52 Series
Voltage(DC)35V
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size CodeE5
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.5mm
Ripple Current2.375A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
ESR
0.07ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.375A
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Product Range
vPolyTan T52 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
E5
Product Length
7.3mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability