Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT52M1337M016C0040
Newark Part No.78AC7071
Product RangevPolyTan T52 Series
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $1.030 | 
| 10+ | $1.030 | 
| 25+ | $1.030 | 
| 50+ | $1.030 | 
| 100+ | $1.030 | 
| 250+ | $1.030 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT52M1337M016C0040
Newark Part No.78AC7071
Product RangevPolyTan T52 Series
Technical Datasheet
Capacitance330µF
Product RangevPolyTan T52 Series
Voltage(DC)16V
Capacitance Tolerance± 20%
Manufacturer Size CodeM
ESR0.04ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6mm
Product Height1.9mm
Ripple Current3.317A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
330µF
Voltage(DC)
16V
Manufacturer Size Code
M
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6mm
Ripple Current
3.317A
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Product Range
vPolyTan T52 Series
Capacitance Tolerance
± 20%
ESR
0.04ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability