Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT55P685M6R3C0500.
Newark Part No.30AC2158
Product RangevPolyTan T55 Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.189 |
| 5000+ | $0.185 |
| 10000+ | $0.172 |
| 20000+ | $0.160 |
| 30000+ | $0.148 |
| 50000+ | $0.142 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$567.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55P685M6R3C0500.
Newark Part No.30AC2158
Product RangevPolyTan T55 Series
Technical Datasheet
Capacitance6.8µF
Product RangevPolyTan T55 Series
Voltage(DC)6.3V
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeP
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1.2mm
Ripple Current360mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
6.8µF
Voltage(DC)
6.3V
ESR
0.5ohm
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
360mA
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
vPolyTan T55 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate