Print Page
Image is for illustrative purposes only. Please refer to product description.

2,878 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.841 |
| 10+ | $0.547 |
| 25+ | $0.504 |
| 50+ | $0.460 |
| 100+ | $0.416 |
| 250+ | $0.386 |
| 500+ | $0.356 |
| 1000+ | $0.332 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
High gain photo Darlington output optocoupler suitable for use in programmable logic, modems, answering machines and general applications.
- Low profile package
- ACIsolation test voltage of 3750VRMS
- Low coupling capacitance of typical 0.3pF
- Low temperature coefficient of CTR
- Wide ambient temperature range
- UL1577, file no. E76222 system code M, double protection approval
- CSA 22.2 bulletin 5A, double protection approval
- DIN EN 60747-5-5 (VDE 0884-5) approval
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
600%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
