Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCPT1350X01
Newark Part No.
Re-Reel55X3702
Cut Tape55X3702
Your Part Number
4,384 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.929 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.929 |
| 10+ | $0.803 |
| 25+ | $0.793 |
| 50+ | $0.784 |
| 100+ | $0.773 |
| 250+ | $0.739 |
| 500+ | $0.705 |
| 1000+ | $0.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCPT1350X01
Newark Part No.
Re-Reel55X3702
Cut Tape55X3702
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Supply Voltage Min-
Gap Width3mm
Supply Voltage Max-
Aperture Width0.3mm
Sensor Case / PackageSMD
Forward Current If25mA
Collector Emitter Voltage Max20V
Reverse Voltage Vr5V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
SMD
Collector Emitter Voltage Max
20V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
Sensing Distance / Slot Width
3mm
Gap Width
3mm
Aperture Width
0.3mm
Forward Current If
25mA
Reverse Voltage Vr
5V
Forward Voltage
1.2V
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
