Print Page
Image is for illustrative purposes only. Please refer to product description.
265 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.060 |
10+ | $0.944 |
25+ | $0.929 |
50+ | $0.915 |
100+ | $0.900 |
250+ | $0.862 |
500+ | $0.824 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCUT1350X01
Newark Part No.55X3703
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Supply Voltage Min-
Gap Width3mm
Supply Voltage Max-
Aperture Width0.3mm
Sensor Case / PackageSMD
Forward Current If25mA
Reverse Voltage Vr5V
Collector Emitter Voltage Max20V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
SMD
Reverse Voltage Vr
5V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
Sensing Distance / Slot Width
3mm
Gap Width
3mm
Aperture Width
0.3mm
Forward Current If
25mA
Collector Emitter Voltage Max
20V
Forward Voltage
1.2V
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability