Print Page
Image is for illustrative purposes only. Please refer to product description.
71,799 In Stock
Need more?
334 Delivery in 1-3 Business Days(US stock)
71465 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.594 |
| 10+ | $0.423 |
| 25+ | $0.390 |
| 50+ | $0.357 |
| 100+ | $0.324 |
| 500+ | $0.261 |
| 1000+ | $0.248 |
| 2500+ | $0.246 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The TEFT4300 from Vishay is a leaded silicon NPN phototransistor with high radiant sensitivity in black T-1(3mm) package with daylight blocking filter. Typical applications include optical switches, counters and sorters, interrupters, encoders and position sensors.
- Fast response times
- Daylight blocking filter matched with 940nm emitters
- Angle of half sensitivity is ± 30°
- Typical wavelength of 925nm
- Power dissipation of 100mW
- Operating temperature range from -40°C to 100°C
Technical Specifications
Wavelength Typ
925nm
Power Consumption
100mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
30°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate