Print Page
Image is for illustrative purposes only. Please refer to product description.
4,381 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.330 |
10+ | $0.843 |
25+ | $0.770 |
50+ | $0.697 |
100+ | $0.624 |
250+ | $0.598 |
500+ | $0.573 |
1000+ | $0.472 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMD6200FX01
Newark Part No.64AH8997
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805
Wavelength of Peak Sensitivity540nm
Angle of Half Sensitivity ±60°
Dark Current100pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification StandardAEC-Q101
MSLMSL 3 - 168 hours
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
540nm
Dark Current
100pA
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
0805
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TEMD6200FX01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability