Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 25+ | $0.592 |
| 50+ | $0.577 |
| 100+ | $0.563 |
| 250+ | $0.539 |
| 500+ | $0.516 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMD6200FX01
Newark Part No.70R1413
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805
Wavelength of Peak Sensitivity540nm
Angle of Half Sensitivity ±60°
Dark Current100pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The TEMD6200FX01 is a high speed and high sensitive Silicon PIN Photodiode in a miniature flat plastic package. It is spectral sensitivity is closely matched to the human eye.
- Surface mount 0805 package
- 0.27mm² Radiant sensitive area
- AEC-Q101 qualified
- High photo sensitivity
- Adapted to human eye responsivity
- ϕ = ±60° Angle of half sensitivity
- 168h Floor life, MSL 3, according to J-STD-020
Applications
Automotive, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
540nm
Dark Current
100pA
Operating Temperature Max
100°C
MSL
MSL 3 - 168 hours
Diode Case Style
0805
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for TEMD6200FX01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability