Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.738 |
| 25+ | $0.525 |
| 50+ | $0.462 |
| 100+ | $0.398 |
| 250+ | $0.369 |
| 500+ | $0.340 |
| 1000+ | $0.314 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMD7100X01
Newark Part No.70R1415
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805
Wavelength of Peak Sensitivity950nm
Angle of Half Sensitivity ±60°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TEMD7100X01 is a high speed and high sensitive miniature surface mount Silicon PIN photodiode including the chip with a 0.23mm² sensitive area. This photodiode features daylight blocking filter matched with IR emitters operating at wavelength of 830 to 950nm.
- High radiant sensitivity
- Fast response times
- ±60° Angle of half sensitivity
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
950nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
0805
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TEMD7100X01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability