Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEMT1020
Newark Part No.
Re-Reel33C1234
Cut Tape33C1234
Your Part Number
665 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.897 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.897 |
| 10+ | $0.631 |
| 25+ | $0.589 |
| 50+ | $0.547 |
| 100+ | $0.505 |
| 250+ | $0.474 |
| 500+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TEMT1020 is a surface-mount black Silicon NPN Phototransistor with high radiant sensitivity. Filter bandwidth is matched with 870 to 950nm IR emitters and it has floor life of 168h, MSL 3, according to J-STD-020.
- High radiant sensitivity
- Fast response times
- ±15° Angle of half sensitivity
Applications
Sensing & Instrumentation, Consumer Electronics, Signal Processing
Technical Specifications
Wavelength Typ
880nm
Power Consumption
100mW
Transistor Case Style
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
15°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for TEMT1020
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
