Print Page
2,287 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.240 |
10+ | $1.240 |
25+ | $1.180 |
50+ | $1.130 |
100+ | $1.080 |
250+ | $1.050 |
500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPT0805L1000FV
Newark Part No.34R5413
Product RangeTFPT
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingSMD
Thermistor Mounting0
Product RangeTFPT
Operating Voltage Max40V
Applications0
Operating Temperature Min-55°C
Operating Temperature Max150°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 1%
Holding Current Max-
Trip Current-
SVHCNo SVHC (16-Jan-2020)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
100ohm
Thermistor Mounting
0
Operating Voltage Max
40V
Operating Temperature Min
-55°C
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (16-Jan-2020)
Switching Temperature Max
-
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Product Range
TFPT
Applications
0
Operating Temperature Max
150°C
Resistance Tolerance (25°C)
± 1%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability