
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.528 |
| 10+ | $0.372 |
| 25+ | $0.340 |
| 50+ | $0.308 |
| 100+ | $0.275 |
| 500+ | $0.231 |
| 1000+ | $0.217 |
| 2500+ | $0.210 |
Product Information
Product Overview
The TLCR5800 is an Ultra-bright LED with untinted non-diffused lens, housing in Ø5mm untinted non-diffused package. It is suitable for high end applications where supreme luminous intensity required. This lamp with clear untinted plastic case utilize the highly developed ultra-bright AlInGaP (AS). The lens and the viewing angle is optimized to achieve best performance of light output and visibility. It is suitable for outdoor LED panels, central high mounted stop lights (CHMSL) for motor vehicles, replaces incandescent lamps, traffic signals and light guide design.
- AllnGaP on GaAs technology
- High luminous intensity
- Up to 2kV ESD-withstand voltage
- 5V Reverse voltage
- 135mW Power dissipation
- Halogen-free, green product
Applications
Lighting, Sensing & Instrumentation, Signalling, Automotive
Technical Specifications
Red
T-1 3/4 (5mm)
50mA
616nm
4°
-
-
Through Hole
T-1 3/4 (5mm)
2.1V
35cd
Round
-
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
