Print Page
Image is for illustrative purposes only. Please refer to product description.

5,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 10+ | $0.304 |
| 100+ | $0.234 |
| 500+ | $0.192 |
| 1000+ | $0.165 |
| 2500+ | $0.139 |
| 10000+ | $0.134 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLLR4401
Newark Part No.58K2498
Technical Datasheet
LED ColorRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ635nm
Luminous Intensity2mcd
Viewing Angle25°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TLLR4401 is a 3mm red Low Current LED with through hole mounting, round-shaped lens, 2mcd luminous intensity, 25° viewing angle and 635nm wavelength.
- Low power consumption
- High brightness
- CMOS/MOS compatible
- Luminous intensity categorized
Applications
Industrial
Technical Specifications
LED Color
Red
LED Case Size
T-1 (3mm)
Forward Voltage
1.9V
Luminous Intensity
2mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
635nm
Viewing Angle
25°
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
