Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTMCMA0J107MTRF
Newark Part No.66AH0843
Product RangeTMCM Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.255 |
| 4000+ | $0.245 |
| 8000+ | $0.237 |
| 12000+ | $0.234 |
| 20000+ | $0.231 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTMCMA0J107MTRF
Newark Part No.66AH0843
Product RangeTMCM Series
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1.8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current208mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTMCM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
208mA
Product Width
1.6mm
Product Range
TMCM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TMCMA0J107MTRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability