Print Page
Image is for illustrative purposes only. Please refer to product description.
62,006 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.275 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTN2404K-T1-E3
Newark Part No.35K3505
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id200mA
Drain Source On State Resistance4ohm
On Resistance Rds(on)4ohm
Transistor MountingSurface Mount
Power Dissipation Pd360mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max800mV
Transistor Case StyleSOT-23
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Product Overview
The TN2404K-T1-E3 is a 240VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for relays, solenoids, lamps, hammers, displays, transistors and memories drivers.
- Low ON-resistance
- 260V Secondary breakdown free
- Low power/voltage driven
- Low input and output leakage
- Excellent thermal stability
- Low offset voltage
- Full-voltage operation
- Easily driven without buffer
- Low error voltage
- No high-temperature “Run-away”
Applications
Industrial, Power Management, Communications & Networking
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
240V
Drain Source On State Resistance
4ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
200mA
On Resistance Rds(on)
4ohm
Power Dissipation Pd
360mW
Gate Source Threshold Voltage Max
800mV
Power Dissipation
360mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TN2404K-T1-E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability