Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTNPV12062M00BEEN
Newark Part No.65AC3580
Product RangeTNPV e3 Series
Technical Datasheet
859 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.442 |
10+ | $0.442 |
25+ | $0.442 |
50+ | $0.442 |
100+ | $0.442 |
250+ | $0.442 |
500+ | $0.442 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPV12062M00BEEN
Newark Part No.65AC3580
Product RangeTNPV e3 Series
Technical Datasheet
Resistance2Mohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Product RangeTNPV e3 Series
Resistor TechnologyThin Film
Resistor TypeHigh Voltage, Sulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/K
Voltage Rating700V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Alternatives for TNPV12062M00BEEN
1 Product Found
Product Overview
The TNPV series high voltage thin film Flat Chip Resistor designed for most fields of modern electronics where precision, reliability and stability at high operating voltage are primary concerns.
- Enable precise voltage measurements
- Precise voltage measurements reduce component count and save board space
- Unrivalled accuracy at high voltages
- Excellent stability over lifetime
- 1000V High operating voltages
- <lt/>1ppm/V Low voltage coefficient
Technical Specifications
Resistance
2Mohm
Power Rating
250mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
700V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
1206 [3216 Metric]
Product Range
TNPV e3 Series
Resistor Type
High Voltage, Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability