Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.518 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$518.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSMF1000
Newark Part No.33C1776
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity17°
Diode Case StyleSMD
Radiant Intensity (Ie)5mW/Sr
Rise Time30ns
Fall Time tf30ns
Forward Current If(AV)20mA
Forward Voltage VF Max1.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TSMF1000 is a 890nm Infrared Emitting Diode in GaAlAs double hetero (DH) technology. It is moulded in clear, untinted plastic packages (with lens) for surface mounting (SMD). It is suitable for use in IrDA compatible data transmission, miniature light barrier, photointerrupters, optical switch, control and drive circuits and shaft encoders.
- High speed
- High radiant power
- ϕ = ±17° Angle of half intensity
- Low forward voltage
- Suitable for high pulse current operation
- Versatile terminal configurations
Applications
Consumer Electronics, Industrial, Communications & Networking, Signalling, Automation & Process Control
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
SMD
Rise Time
30ns
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
17°
Radiant Intensity (Ie)
5mW/Sr
Fall Time tf
30ns
Forward Voltage VF Max
1.3V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate