New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Receivers
                      Print Page

                      TSOP32138

                      Infrared Receiver, 38 kHz, Side View Through Hole

                      VISHAY TSOP32138
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTSOP32138
                      Newark Part No.88K1261
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      QuantityPrice
                      1000+$0.603
                      2500+$0.536
                      Price for:Each
                      Minimum: 2160
                      Multiple: 2160
                      $1,302.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTSOP32138
                      Newark Part No.88K1261
                      Technical Datasheet

                      Data Sheet

                      Carrier Frequency38kHz
                      IR Receiver Mounting StyleSide View Through Hole
                      Remote Control CodeMCIR, Mitsubishi, RECS-80, r-map, XMP-1, XMP-2, RCMM
                      Transmission Range45m
                      Automatic Gain Control (AGC) TypeAGC1
                      Detection Threshold / Sensitivity0.08mW/m²
                      Directivity45°
                      Supply Voltage Max5.5V
                      Supply Voltage Min2.5V
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Supply Current350µA
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The TSOP32138 is a miniaturized IR Receiver Module for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. It is provided primarily for compatibility with old AGC1 designs.

                      • Very low supply current
                      • Photo detector and preamplifier in one package
                      • Internal filter for PCM frequency
                      • Improved shielding against EMI
                      • Improved immunity against ambient light
                      • Insensitive to supply voltage ripple and noise

                      Applications

                      Consumer Electronics, Industrial

                      Technical Specifications

                      Carrier Frequency

                      38kHz

                      Remote Control Code

                      MCIR, Mitsubishi, RECS-80, r-map, XMP-1, XMP-2, RCMM

                      Automatic Gain Control (AGC) Type

                      AGC1

                      Directivity

                      45°

                      Supply Voltage Min

                      2.5V

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      IR Receiver Mounting Style

                      Side View Through Hole

                      Transmission Range

                      45m

                      Detection Threshold / Sensitivity

                      0.08mW/m²

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -25°C

                      Supply Current

                      350µA

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.