Print Page
Image is for illustrative purposes only. Please refer to product description.
2,160 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.863 |
| 10+ | $0.698 |
| 25+ | $0.688 |
| 50+ | $0.678 |
| 100+ | $0.667 |
| 500+ | $0.625 |
| 1000+ | $0.598 |
| 2500+ | $0.541 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP34138
Newark Part No.88K2014
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The TSOP34138 is a 38kHz Miniaturized IR Receiver Module for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame. The demodulated output signal can be directly connected to a microprocessor for decoding. The module is optimized to suppress spurious pulses from energy saving fluorescent lamps. This module is immune to dimmed LCD backlighting and any fluorescent lamps.
- Very low supply current
- Internal filter for PCM frequency
- Improved shielding against EMI
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Applications
Sensing & Instrumentation
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
