Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $0.645 |
Price for:Each
Minimum: 2160
Multiple: 2160
$1,393.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP4140
Newark Part No.33C1850
Technical Datasheet
Carrier Frequency40kHz
Transmission Range45m
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min2.7V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current950µA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Carrier Frequency
40kHz
Directivity
45°
Supply Voltage Min
2.7V
Operating Temperature Max
85°C
Product Range
-
Transmission Range
45m
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
950µA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate