Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSOP75438TT
Newark Part No.70AC6534
Product RangeTSOP754 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.929 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2200
Multiple: 2200
$2,043.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP75438TT
Newark Part No.70AC6534
Product RangeTSOP754 Series
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleTop or Side View Surface Mount
Remote Control CodeNEC, Sharp
Transmission Range45m
Automatic Gain Control (AGC) TypeAGC4
Detection Threshold / Sensitivity0.12mW/m²
Directivity50°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current450µA
Product RangeTSOP754 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
NEC, Sharp
Automatic Gain Control (AGC) Type
AGC4
Directivity
50°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
TSOP754 Series
IR Receiver Mounting Style
Top or Side View Surface Mount
Transmission Range
45m
Detection Threshold / Sensitivity
0.12mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
450µA
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate