Print Page
Packaging Options
1,091 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.135 |
| 10+ | $0.081 |
| 25+ | $0.069 |
| 50+ | $0.057 |
| 100+ | $0.045 |
| 250+ | $0.045 |
| 500+ | $0.044 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTZMC5V6-GS08
Newark Part No.71Y9521
Product RangeTZMC5
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation500mW
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTZMC5
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Alternatives for TZMC5V6-GS08
1 Product Found
Product Overview
- Small signal Zener diode suitable for voltage stabilization applications
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability
- Low noise
- AEC-Q101 qualified
- UL 94 V-0 flammability rating
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-80 (MiniMELF)
Operating Temperature Max
175°C
Product Range
TZMC5
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate