Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoU310-E3
Newark Part No.06J8679
Technical Datasheet
Breakdown Voltage Vbr-25V
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Idss Min24mA
Zero Gate Voltage Drain Current Max60mA
Gate Source Cutoff Voltage Max-6V
Transistor Case StyleTO-206AC
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Idss Min
24mA
Gate Source Cutoff Voltage Max
-6V
Transistor Type
JFET
Channel Type
N Channel
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Max
60mA
Transistor Case Style
TO-206AC
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
