Print Page
10,565 In Stock
Need more?
1000 Delivery in 1-3 Business Days(US stock)
9565 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.046 |
| 10+ | $0.046 |
| 25+ | $0.046 |
| 50+ | $0.046 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV1FL45-M3/H
Newark Part No.98AC7621
Product RangeTMBS® SMF
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleDO-219AB
No. of Pins2Pins
Forward Voltage Max530mV
Forward Surge Current30A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS® SMF
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
DO-219AB
Forward Voltage Max
530mV
Operating Temperature Max
150°C
Product Range
TMBS® SMF
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate