Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.310 |
10+ | $0.938 |
25+ | $0.865 |
50+ | $0.791 |
100+ | $0.718 |
250+ | $0.669 |
500+ | $0.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVBPW34S
Newark Part No.70R1426
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±65°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The VBPW34S is a surface mount Silicon PIN Photodiode with 7.5mm² sensitive area detecting visible and near infrared radiation. Suitable for visible and near infrared radiation.
- High photo sensitivity
- High radiant sensitivity
- Fast response times
Applications
Sensing & Instrumentation
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
2000pA
Operating Temperature Max
100°C
MSL
MSL 3 - 168 hours
Diode Case Style
SMD
Angle of Half Sensitivity ±
65°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for VBPW34S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability