Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,875 In Stock
Need more?
400 Delivery in 1-3 Business Days(US stock)
3475 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.501 |
10+ | $0.356 |
25+ | $0.303 |
50+ | $0.248 |
100+ | $0.195 |
250+ | $0.180 |
500+ | $0.164 |
1000+ | $0.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCAN16A2-03SHE3-08
Newark Part No.74AJ5929
Technical Datasheet
Product Range-
Clamping Voltage Vc Max28V
TVS PolarityBidirectional
Reverse Standoff Voltage16V
Clamping Voltage Max28V
Operating Voltage16V
Diode Case StyleSOT-23
Power Dissipation Pd145W
No. of Pins3Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage20V
Peak Pulse Power Dissipation145W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
TVS Polarity
Bidirectional
Clamping Voltage Max
28V
Diode Case Style
SOT-23
No. of Pins
3Pins
Maximum Breakdown Voltage
20V
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Clamping Voltage Vc Max
28V
Reverse Standoff Voltage
16V
Operating Voltage
16V
Power Dissipation Pd
145W
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
145W
Diode Mounting
Surface Mount
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability