Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.410 |
| 25+ | $1.290 |
| 50+ | $1.150 |
| 100+ | $1.050 |
| 250+ | $0.876 |
| 500+ | $0.753 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCND2045SLX02
Newark Part No.89AM5015
Technical Datasheet
Sensor TypeMiniature Optical Sensor
Sensing Distance Max-
Sensing MethodReflective
Output TypeAnalog - Photodiode
Product Range-
Connection MethodSolder
Supply Voltage Min-
Supply Voltage Max-
Light Source860nm Infrared LED
QualificationAEC-Q102
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max110°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Miniature Optical Sensor
Sensing Method
Reflective
Product Range
-
Supply Voltage Min
-
Light Source
860nm Infrared LED
IP Rating
-
Operating Temperature Max
110°C
Sensing Distance Max
-
Output Type
Analog - Photodiode
Connection Method
Solder
Supply Voltage Max
-
Qualification
AEC-Q102
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
