Print Page
Image is for illustrative purposes only. Please refer to product description.

186 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $2.020 |
| 25+ | $1.820 |
| 50+ | $1.780 |
| 100+ | $1.740 |
| 500+ | $1.590 |
| 1000+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
IC Output Type
I2C
Sensor Case Style
SMD
Supply Voltage Min
2.62V
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance
200mm
No. of Pins
8Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VCNL36826S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
