Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVCNL4030X01-GS08
Newark Part No.
Re-Reel84AH0267
Cut Tape84AH0267
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.445 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.070 | $0.445 |
| 10+ | $1.980 | $0.445 |
| 25+ | $1.780 | $0.445 |
| 50+ | $1.750 | $0.445 |
| 100+ | $1.720 | $0.445 |
| 500+ | $1.570 | $0.445 |
| 1000+ | $1.450 | $0.445 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL4030X01-GS08
Newark Part No.
Re-Reel84AH0267
Cut Tape84AH0267
Technical Datasheet
Sensor TypeAmbient Light, Proximity Sensor
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleQFN
Sensor Case / PackageQFN-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Alternatives for VCNL4030X01-GS08
1 Product Found
Technical Specifications
Sensor Type
Ambient Light, Proximity Sensor
Supply Voltage Max
3.6V
Sensor Case / Package
QFN-EP
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
QFN
No. of Pins
8Pins
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
