Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.120 |
Price for:Each
Minimum: 1
Multiple: 1
$44.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVCNL4035X01-GES-SB
Newark Part No.62AC8219
Technical Datasheet
Accessory TypeGesture, Proximity & Ambient Light Sensor Module
For Use WithSensorXplorer Demonstration Board
Product Range-
SVHCTo Be Advised
Product Overview
VCNL4035X01 integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs / LEDs into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications whether dark or high transparency lens design. Both ALS and PS programmable interrupt features of individual high and low thresholds offers the best utilization of resource and power saving on the microcontroller.
- AEC-Q101 qualified
- Integrated modules: ambient light sensor (ALS), proximity sensor (PS), and signal conditioning ICL
- Operates ALS and PS in parallel structure
- FiltronTM technology adoption for robust background light cancellation
- Low power consumption I2C (SMBus compatible) interface
- Output type: I2C bus (ALS/PS)
- <bold>Proximity Function:</bold>
- Immunity to red glow (≥890nm IREDs)
- Programmable IRED sink current
- Intelligent cancellation to reduce cross talk phenomenon
- Smart persistence scheme to reduce PS response time
- Selectable for 12/16 bit PS output data
- <bold>Ambient Light Function:</bold>
- High accuracy of ALS ±10%
- Fluorescent light flicker immunity
- Spectrum close to real human eye responses
- Selectable maximum detection range (262/524/1048/2096/4192)lux with highest sensitivity 0.004lux/step
Technical Specifications
Accessory Type
Gesture, Proximity & Ambient Light Sensor Module
Product Range
-
For Use With
SensorXplorer Demonstration Board
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate