Product Information
Product Overview
VCNL4100 is a high sensitivity long distance proximity and ambient light sensor with I²C interface. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip using a CMOS process. The 16bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfil most applications whether a dark or high transparency lens design. It offers individual programmable high and low threshold interrupt features for the best utilization of resources and power saving on the microcontroller. For the 8bit proximity sensing function, it has a built-in intelligent cancellation scheme that eliminates background light issues. Application includes presence detection to activate displays in printers, copiers, and home appliances, collision detection in robots and toys, proximity sensing and lighting control in offices, corridors and public buildings, vehicle occupancy detection in parking lots, proximity detection in lavatory appliances.
- Integrated modules: infrared emitter, ambient light sensor, proximity sensor, signal conditioning IC
- Operates ALS and PS in parallel structure
- Filtron™ technology adoption for robust background light cancellation
- Supports low transmittance (dark) lens design
- Low power consumption I²C (SMBus compatible) interface
- Immunity to red glow (940nm IRED), intelligent background light cancellation
- Smart persistence scheme to reduce PS response time, proximity distance up to 1m
- Fluorescent light flicker immunity, spectrum close to real human eye responses
- Operation voltage range from 2.5V to 3.6V
- SMD package, operation temperature range from -40 to +85°C
Technical Specifications
2.5V
10Pins
85°C
3.6V
-40°C
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate