Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVDMG10C0
Newark Part No.04X5265
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.04 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1600
Multiple: 1600
$1,664.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The VDMG10C0 from Vishay is a VDM.10.0 series 10mm SMD seven segment LED display in a very compact package. This LED utilizes AlInGaP on GaAs chip technology. It is evenly lighted segments with grey package surface. It is suitable for DC, high peak current and used in panel meters, point-of-sale terminals and control units.
- Common cathode circuitry
- Green colour LED
- Luminous intensity of 400μcd (typ) at IF = 1mA
- Wavelength of 572nm (typ) at IF = 20mA
- Maximum forward voltage of 2.6V at IF = 20mA
- Untinted segments
- Wide viewing angle, angle of half intensity is ±50°
- Power dissipation per segment is 70mW
Applications
Signalling, Test & Measurement
Technical Specifications
LED Color
Green
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
To Be Advised
Forward Current If
20mA
Luminous Intensity
400µcd
Character Size
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate