Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVDRS05C250BSE
Newark Part No.46M2735
Product RangeVDR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1000+ | $0.303 |
2500+ | $0.274 |
Price for:Each
Minimum: 2000
Multiple: 250
$606.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRS05C250BSE
Newark Part No.46M2735
Product RangeVDR Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangeVDR Series
Clamping Voltage Vc Max600V
Varistor Case StyleDisc 5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)11J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The VDR series Metal Oxide Varistor consist of a disc of low-β ceramic material with two tinned solid copper leads or tinned copper clad steel wire. It is coated with a layer of ochre coloured epoxy, which provides electrical, mechanical and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45. The varistor is suitable for processing on automatic insertion and cutting and bending equipment. Varistor with flanged leads provide better positioning on printed-circuit boards (PCB) and more accurate control over component height.
- VDR series standard metal oxide varistor
- Zinc oxide disc and HF epoxy coated
- Radial leaded varistor
- Used in overvoltage and transient voltage protection
- UL recognized (file E33280)
Applications
Industrial
Technical Specifications
Voltage Rating VAC
250V
Product Range
VDR Series
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µS
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
320V
Clamping Voltage Vc Max
600V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
11J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate