Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVDRUS07M250BSE
Newark Part No.82AC8672
Product RangeVDRUS Series
Technical Datasheet
1,932 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.133 |
10+ | $0.133 |
25+ | $0.133 |
50+ | $0.133 |
100+ | $0.133 |
500+ | $0.133 |
Price for:Each
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRUS07M250BSE
Newark Part No.82AC8672
Product RangeVDRUS Series
Technical Datasheet
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangeVDRUS Series
Clamping Voltage Vc Max390VDC
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.8kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)40J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- VDRUS series ultra surge metal oxide varistor
- Ultra high current surge/size ratio capability up to 13KA for US20 types
- Radial leaded varistor
- Used in overvoltage and transient voltage protection
- UL recognized (file E33280)
- High operating temperature of 125°C
Technical Specifications
Voltage Rating VAC
250V
Product Range
VDRUS Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.8kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
320V
Clamping Voltage Vc Max
390VDC
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
40J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability