Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVDRUS14X300BSE
Newark Part No.82AC8730
Product RangeVDRUS Series
Your Part Number
176 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.410 | $0.559 |
| 10+ | $1.530 | $0.559 |
| 25+ | $1.460 | $0.559 |
| 50+ | $1.400 | $0.559 |
| 100+ | $1.230 | $0.559 |
| 500+ | $0.931 | $0.559 |
| 1000+ | $0.792 | $0.559 |
| 2500+ | $0.731 | $0.559 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRUS14X300BSE
Newark Part No.82AC8730
Product RangeVDRUS Series
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeVDRUS Series
Clamping Voltage Vc Max470VDC
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS8kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)205J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- VDRUS series ultra surge metal oxide varistor
- Ultra high current surge/size ratio capability up to 13KA for US20 types
- Radial leaded varistor
- Used in overvoltage and transient voltage protection
- UL recognized (file E33280)
- High operating temperature of 125°C
Technical Specifications
Voltage Rating VAC
300V
Product Range
VDRUS Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
8kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
470VDC
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
205J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
