Print Page
Image is for illustrative purposes only. Please refer to product description.
221 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.660 |
10+ | $1.960 |
25+ | $1.830 |
50+ | $1.690 |
100+ | $1.560 |
250+ | $1.470 |
500+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD5510FX01
Newark Part No.52AJ6047
Technical Datasheet
Supply Voltage Min-
Ambient Light Sensor Case StyleSMD
Supply Voltage Max-
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage Min
-
Supply Voltage Max
-
Operating Temperature Min
-40°C
Product Range
-
Ambient Light Sensor Case Style
SMD
No. of Pins
4Pins
Operating Temperature Max
110°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability