Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
15000+ | $0.349 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$5,235.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMI85AB-HGK-GS08
Newark Part No.13P0383
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines8 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case StyleLLP3313
No. of Pins17Pins
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
17Pins
SVHC
No SVHC (21-Jan-2025)
No. of Data Lines
8 Data Lines
Filter Case Style
LLP3313
Product Range
-
Technical Docs (2)
Alternatives for VEMI85AB-HGK-GS08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate